RC (Pi) EMI Filter 4th Order Low Pass 4 Channel R = 22Ohms, C = 47pF 1608 (4021 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZA-ST12AAAJ

DigiKey Part Number
PST12TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EZA-ST12AAAJ
Description
FILTER RC(PI) 22 OHMS/47PF SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 4th Order Low Pass 4 Channel R = 22Ohms, C = 47pF 1608 (4021 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Values
R = 22Ohms, C = 47pF
Manufacturer
Panasonic Industry
ESD Protection
No
Series
Operating Temperature
-25°C ~ 85°C
Packaging
Tape & Reel (TR)
Applications
Data Lines for Mobile Devices
Part Status
Obsolete
Voltage - Rated
25V
Type
Low Pass
Mounting Type
Surface Mount
Filter Order
4th
Package / Case
1608 (4021 Metric), Concave
Technology
RC (Pi)
Size / Dimension
0.157" L x 0.083" W (4.00mm x 2.10mm)
Number of Channels
4
Height
0.033" (0.85mm)
Resistance - Channel (Ohms)
22
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.