Varistor 1 Circuit Surface Mount 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZA-EG1N50AC

DigiKey Part Number
P122037TR-ND - Tape & Reel (TR)
P122037CT-ND - Cut Tape (CT)
P122037DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EZA-EG1N50AC
Description
ESD SUPPRESSOR 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Varistor 1 Circuit Surface Mount 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EZA-EG1N50AC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
30 V
Energy
-
Number of Circuits
1
Capacitance @ Frequency
0.04 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C
Features
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 389
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,14400 €1,44 €
250,12720 €3,18 €
1000,10870 €10,87 €
2500,09988 €24,97 €
5000,09460 €47,30 €
1.0000,09023 €90,23 €
2.5000,08561 €214,03 €
5.0000,08283 €414,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,07639 €1.145,85 €
30.0000,07477 €2.243,10 €
45.0000,07396 €3.328,20 €
75.0000,07307 €5.480,25 €
105.0000,07254 €7.616,70 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €