
EZA-DT33AAAJ | |
|---|---|
DigiKey Part Number | PDT33TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EZA-DT33AAAJ |
Description | FILTER RC(PI) 100 OHMS/100PF SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 1st Order Low Pass 4 Channel R = 100Ohms, C = 100pF 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Values R = 100Ohms, C = 100pF |
Manufacturer Panasonic Industry | ESD Protection No |
Series | Operating Temperature -25°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications Data Lines for Mobile Devices |
Part Status Obsolete | Voltage - Rated 12V |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 1st | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Technology RC (Pi) | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Channels 4 | Height 0.033" (0.85mm) |
Resistance - Channel (Ohms) 100 | Base Product Number |

