EYP-2MT102B | |
|---|---|
DigiKey Part Number | P10936-ND |
Manufacturer | |
Manufacturer Product Number | EYP-2MT102B |
Description | TCO 50VDC 2A 102C (216F) STRAP |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 2 A 102°C (216°F) Strap |
Datasheet | Datasheet |
Category | Rated Functioning Temperature 102°C (216°F) |
Manufacturer Panasonic Industry | Voltage Rating - DC 50.0 |
Series | Current Rating (Amps) 2 A |
Packaging Bulk | Approval Agency UL |
Part Status Obsolete | Maximum Temperature Limit 150°C (302°F) |
Type Fuse | Package / Case Strap |
Holding Temperature 70°C (158°F) | Base Product Number |