Similar

EYP-2BN143 | |
|---|---|
DigiKey Part Number | P10925-ND |
Manufacturer | |
Manufacturer Product Number | EYP-2BN143 |
Description | TCO 250VAC 2A 145C (293F) AXIAL |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 2 A 145°C (293°F) Axial |
Datasheet | Datasheet |
EDA/CAD Models | EYP-2BN143 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Fuse | |
Holding Temperature | 120°C (248°F) | |
Rated Functioning Temperature | 145°C (293°F) | |
Reset Temperature | - | |
Voltage Rating - AC | 250.0 | |
Voltage Rating - DC | 50.0 | |
Current Rating (Amps) | 2 A | |
Approval Agency | BEAB, CCC, CSA, PSE, UL, VDE | |
Maximum Temperature Limit | 200°C (392°F) | |
Package / Case | Axial | |
Base Product Number |


