
EYP-2BN124 | |
|---|---|
DigiKey Part Number | P10922-ND |
Manufacturer | |
Manufacturer Product Number | EYP-2BN124 |
Description | TCO 250VAC 2A 130C (266F) AXIAL |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 2 A 130°C (266°F) Axial |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250.0 |
Manufacturer Panasonic Industry | Voltage Rating - DC 50.0 |
Series | Current Rating (Amps) 2 A |
Packaging Bulk | Approval Agency BEAB, CCC, CSA, PSE, UL, VDE |
Part Status Obsolete | Maximum Temperature Limit 200°C (392°F) |
Type Fuse | Package / Case Axial |
Holding Temperature 105°C (221°F) | Base Product Number |
Rated Functioning Temperature 130°C (266°F) |

