EYP-05BE134 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cantherm
In Stock: 18.164
Unit Price: 0,71000 €
Datasheet
Thermal Cutoff (TCO) AC DC 500 mA 134°C (273°F) Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EYP-05BE134

DigiKey Part Number
EYP-05BE134-ND
Manufacturer
Manufacturer Product Number
EYP-05BE134
Description
TCO 250VAC 500MA 134C (273F) AXL
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 500 mA 134°C (273°F) Axial
Datasheet
 Datasheet
EDA/CAD Models
EYP-05BE134 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Obsolete
Type
Fuse
Holding Temperature
105°C (221°F)
Rated Functioning Temperature
134°C (273°F)
Reset Temperature
-
Voltage Rating - AC
250.0
Voltage Rating - DC
50.0
Current Rating (Amps)
500 mA
Approval Agency
BEAB, CCC, CSA, PSE, UL, VDE
Maximum Temperature Limit
200°C (392°F)
Package / Case
Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes