
EYL-GULF277 | |
|---|---|
DigiKey Part Number | EYL-GULF277-ND |
Manufacturer | |
Manufacturer Product Number | EYL-GULF277 |
Description | WL=660-700NM, FL=8.98MM,DIA=6.4M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Lens Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round Aspherical with Domed Top | |
Lens Size | 6.4mm Dia | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | - | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 8,95251 € | 4.923,88 € |
| Unit Price without VAT: | 8,95251 € |
|---|---|
| Unit Price with VAT: | 10,65349 € |

