Lens Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EYL-GULF273

DigiKey Part Number
EYL-GULF273-ND
Manufacturer
Manufacturer Product Number
EYL-GULF273
Description
WL=660-700NM, FL=12.50MM,DIA=6.4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Lens Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tray
Part Status
Active
Type
Lens
Color
Clear
Number of LEDs
1
Lens Style
Round Aspherical with Domed Top
Lens Size
6.4mm Dia
Lens Transparency
-
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
-
Material
-
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5509,06522 €4.985,87 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,06522 €
Unit Price with VAT:10,78761 €