


EYG-S1516ZLSB | |
|---|---|
DigiKey Part Number | P122019-ND |
Manufacturer | |
Manufacturer Product Number | EYG-S1516ZLSB |
Description | THERM PAD 158MMX148MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 158.00mm x 148.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | IGBT - Heat Transfer Low Thermal Resistance | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 158.00mm x 148.00mm | |
Thickness | 0.0079" (0.200mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date Received | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,47000 € | 26,47 € |
| 10 | 23,42700 € | 234,27 € |
| 30 | 22,09800 € | 662,94 € |
| 50 | 21,50540 € | 1.075,27 € |
| 100 | 20,72570 € | 2.072,57 € |
| 250 | 19,73696 € | 4.934,24 € |
| Unit Price without VAT: | 26,47000 € |
|---|---|
| Unit Price with VAT: | 31,49930 € |

