


EYG-S1018ZLSA | |
|---|---|
DigiKey Part Number | P122018-ND |
Manufacturer | |
Manufacturer Product Number | EYG-S1018ZLSA |
Description | THERM PAD 182.5MMX104.5MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 182.50mm x 104.50mm Rectangular |
Datasheet | Datasheet |
Category | Outline 182.50mm x 104.50mm |
Manufacturer Panasonic Industry | Thickness 0.0079" (0.200mm) |
Series | Material Graphite |
Packaging Bulk | Color Gray |
Part Status Active | Shelf Life 12 Months |
Usage IGBT - Heat Transfer Low Thermal Resistance | Shelf Life Start Date Received |
Type Graphite-Pad, Sheet | Base Product Number |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,60000 € | 18,60 € |
| 10 | 16,46100 € | 164,61 € |
| 30 | 15,52733 € | 465,82 € |
| 50 | 15,11120 € | 755,56 € |
| 100 | 14,56360 € | 1.456,36 € |
| 250 | 13,86928 € | 3.467,32 € |
| 500 | 13,36550 € | 6.682,75 € |
| Unit Price without VAT: | 18,60000 € |
|---|---|
| Unit Price with VAT: | 22,13400 € |

