


EYG-S0811ZLGH | |
|---|---|
DigiKey Part Number | P121998-ND |
Manufacturer | |
Manufacturer Product Number | EYG-S0811ZLGH |
Description | THERM PAD 113MMX80MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 113.00mm x 80.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | IGBT - Heat Transfer Low Thermal Resistance | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 113.00mm x 80.00mm | |
Thickness | 0.0079" (0.200mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date Received | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,69000 € | 10,69 € |
| 20 | 9,12000 € | 182,40 € |
| 40 | 8,79025 € | 351,61 € |
| 60 | 8,60267 € | 516,16 € |
| 100 | 8,37210 € | 837,21 € |
| 260 | 7,95673 € | 2.068,75 € |
| 500 | 7,68408 € | 3.842,04 € |
| 1.000 | 7,40488 € | 7.404,88 € |
| Unit Price without VAT: | 10,69000 € |
|---|---|
| Unit Price with VAT: | 12,72110 € |

