


EYG-S0715ZLSD | |
|---|---|
DigiKey Part Number | P122021-ND |
Manufacturer | |
Manufacturer Product Number | EYG-S0715ZLSD |
Description | THERM PAD 153MMX67MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 153.00mm x 67.00mm Rectangular |
Datasheet | Datasheet |
Category | Outline 153.00mm x 67.00mm |
Manufacturer Panasonic Industry | Thickness 0.0079" (0.200mm) |
Series | Material Graphite |
Packaging Bulk | Color Gray |
Part Status Active | Shelf Life 12 Months |
Usage IGBT - Heat Transfer Low Thermal Resistance | Shelf Life Start Date Received |
Type Graphite-Pad, Sheet | Base Product Number |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,25000 € | 12,25 € |
| 20 | 10,44850 € | 208,97 € |
| 40 | 10,07100 € | 402,84 € |
| 60 | 9,85600 € | 591,36 € |
| 100 | 9,59170 € | 959,17 € |
| 260 | 9,11569 € | 2.370,08 € |
| 500 | 8,80324 € | 4.401,62 € |
| 1.000 | 8,48324 € | 8.483,24 € |
| Unit Price without VAT: | 12,25000 € |
|---|---|
| Unit Price with VAT: | 14,57750 € |

