Thermal Pad Gray 127.50mm x 61.00mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Gray 127.50mm x 61.00mm Rectangular
Panasonic Soft PGS | Digi-Key Daily

EYG-S0613ZLSE

DigiKey Part Number
P122022-ND
Manufacturer
Manufacturer Product Number
EYG-S0613ZLSE
Description
THERM PAD 127.5MMX61MM GRAY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 127.50mm x 61.00mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Active
Usage
IGBT - Heat Transfer Low Thermal Resistance
Type
Graphite-Pad, Sheet
Shape
Rectangular
Outline
127.50mm x 61.00mm
Thickness
0.0079" (0.200mm)
Material
Graphite
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
-
Shelf Life
12 Months
Shelf Life Start
Date Received
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,69000 €10,69 €
209,12000 €182,40 €
408,79025 €351,61 €
608,60267 €516,16 €
1008,37210 €837,21 €
2607,95673 €2.068,75 €
5007,68408 €3.842,04 €
1.0007,40488 €7.404,88 €
Manufacturers Standard Package
Unit Price without VAT:10,69000 €
Unit Price with VAT:12,72110 €