


EYG-S0612ZLSG | |
|---|---|
DigiKey Part Number | P122024-ND |
Manufacturer | |
Manufacturer Product Number | EYG-S0612ZLSG |
Description | THERM PAD 124MMX61.5MM GRAY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 124.00mm x 61.50mm Rectangular |
Datasheet | Datasheet |
Category | Outline 124.00mm x 61.50mm |
Manufacturer Panasonic Industry | Thickness 0.0079" (0.200mm) |
Series | Material Graphite |
Packaging Bulk | Color Gray |
Part Status Active | Shelf Life 12 Months |
Usage IGBT - Heat Transfer Low Thermal Resistance | Shelf Life Start Date Received |
Type Graphite-Pad, Sheet | Base Product Number |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 € | 10,64 € |
| 20 | 9,07850 € | 181,57 € |
| 40 | 8,75025 € | 350,01 € |
| 60 | 8,56367 € | 513,82 € |
| 100 | 8,33410 € | 833,41 € |
| 260 | 7,92069 € | 2.059,38 € |
| 500 | 7,64926 € | 3.824,63 € |
| 1.000 | 7,37132 € | 7.371,32 € |
| Unit Price without VAT: | 10,64000 € |
|---|---|
| Unit Price with VAT: | 12,66160 € |

