


EYG-S0608ZLMK | |
|---|---|
DigiKey Part Number | P122012-ND |
Manufacturer | |
Manufacturer Product Number | EYG-S0608ZLMK |
Description | THERM PAD 78X55MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 78.00mm x 55.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | IGBT - Heat Transfer Low Thermal Resistance | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 78.00mm x 55.00mm | |
Thickness | 0.0079" (0.200mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date Received | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,27000 € | 6,27 € |
| 10 | 5,55000 € | 55,50 € |
| 30 | 5,23567 € | 157,07 € |
| 60 | 5,04633 € | 302,78 € |
| 120 | 4,86375 € | 583,65 € |
| 270 | 4,65833 € | 1.257,75 € |
| 510 | 4,50314 € | 2.296,60 € |
| 1.020 | 4,33971 € | 4.426,50 € |
| Unit Price without VAT: | 6,27000 € |
|---|---|
| Unit Price with VAT: | 7,46130 € |

