


EYG-S0509ZLMH | |
|---|---|
DigiKey Part Number | P122010-ND |
Manufacturer | |
Manufacturer Product Number | EYG-S0509ZLMH |
Description | THERM PAD 86X51MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 86.00mm x 51.00mm Rectangular |
Datasheet | Datasheet |
Category | Outline 86.00mm x 51.00mm |
Manufacturer Panasonic Industry | Thickness 0.0079" (0.200mm) |
Series | Material Graphite |
Packaging Bulk | Color Gray |
Part Status Active | Shelf Life 12 Months |
Usage IGBT - Heat Transfer Low Thermal Resistance | Shelf Life Start Date Received |
Type Graphite-Pad, Sheet | Base Product Number |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 5,06900 € | 152,07 € |
| Unit Price without VAT: | 5,06900 € |
|---|---|
| Unit Price with VAT: | 6,03211 € |

