


EYG-S0507ZLML | |
|---|---|
DigiKey Part Number | P122014-ND |
Manufacturer | |
Manufacturer Product Number | EYG-S0507ZLML |
Description | THERM PAD 66X45.3MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 66.00mm x 45.30mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | IGBT - Heat Transfer Low Thermal Resistance | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 66.00mm x 45.30mm | |
Thickness | 0.0079" (0.200mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date Received | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,55000 € | 4,55 € |
| 10 | 4,02800 € | 40,28 € |
| 30 | 3,79967 € | 113,99 € |
| 60 | 3,66233 € | 219,74 € |
| 120 | 3,52992 € | 423,59 € |
| 270 | 3,38089 € | 912,84 € |
| 510 | 3,26831 € | 1.666,84 € |
| 1.020 | 3,14976 € | 3.212,76 € |
| Unit Price without VAT: | 4,55000 € |
|---|---|
| Unit Price with VAT: | 5,41450 € |

