


EYG-S0506ZLMM | |
|---|---|
DigiKey Part Number | P122016-ND |
Manufacturer | |
Manufacturer Product Number | EYG-S0506ZLMM |
Description | THERM PAD 55X48MM GRAY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 55.00mm x 48.00mm Rectangular |
Datasheet | Datasheet |
Category | Outline 55.00mm x 48.00mm |
Manufacturer Panasonic Industry | Thickness 0.0079" (0.200mm) |
Series | Material Graphite |
Packaging Bulk | Color Gray |
Part Status Active | Shelf Life 12 Months |
Usage IGBT - Heat Transfer Low Thermal Resistance | Shelf Life Start Date Received |
Type Graphite-Pad, Sheet | Base Product Number |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 3,58300 € | 35,83 € |
| 30 | 3,38000 € | 101,40 € |
| 60 | 3,25783 € | 195,47 € |
| 120 | 3,14008 € | 376,81 € |
| 270 | 3,00756 € | 812,04 € |
| 510 | 2,90743 € | 1.482,79 € |
| 1.020 | 2,80200 € | 2.858,04 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |

