


EYG-S0305ZLSM | |
|---|---|
DigiKey Part Number | P122029-ND |
Manufacturer | |
Manufacturer Product Number | EYG-S0305ZLSM |
Description | THERM PAD 51X27MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 51.00mm x 27.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | IGBT - Heat Transfer Low Thermal Resistance | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 51.00mm x 27.00mm | |
Thickness | 0.0079" (0.200mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date Received | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 2,11600 € | 21,16 € |
| 30 | 1,99633 € | 59,89 € |
| 60 | 1,92417 € | 115,45 € |
| 120 | 1,85467 € | 222,56 € |
| 270 | 1,77648 € | 479,65 € |
| 510 | 1,71739 € | 875,87 € |
| 1.020 | 1,65516 € | 1.688,26 € |
| 5.010 | 1,52043 € | 7.617,35 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |

