Thermal Pad Gray 32.00mm x 29.00mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Gray 32.00mm x 29.00mm Square
Panasonic Soft PGS | Digi-Key Daily

EYG-S0303ZLSP

DigiKey Part Number
P122031-ND
Manufacturer
Manufacturer Product Number
EYG-S0303ZLSP
Description
THERM PAD 32MMX29MM GRAY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 32.00mm x 29.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Active
Usage
IGBT - Heat Transfer Low Thermal Resistance
Type
Graphite-Pad, Sheet
Shape
Square
Outline
32.00mm x 29.00mm
Thickness
0.0079" (0.200mm)
Material
Graphite
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
-
Shelf Life
12 Months
Shelf Life Start
Date Received
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,76000 €1,76 €
101,55700 €15,57 €
301,46833 €44,05 €
601,41533 €84,92 €
1201,36433 €163,72 €
2701,30678 €352,83 €
5101,26335 €644,31 €
1.0201,21760 €1.241,95 €
5.0101,11854 €5.603,89 €
Manufacturers Standard Package
Unit Price without VAT:1,76000 €
Unit Price with VAT:2,09440 €