Thermal Pad Gray 120.00mm x 120.00mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EYG-R1212ZRGC

DigiKey Part Number
10-EYG-R1212ZRGC-ND
Manufacturer
Manufacturer Product Number
EYG-R1212ZRGC
Description
THERM PAD 120MMX120MM GRAY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 120.00mm x 120.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Active
Usage
IGBT - Heat Transfer Low Thermal Resistance
Type
Graphite-Pad, Sheet
Shape
Square
Outline
120.00mm x 120.00mm
Thickness
0.0138" (0.350mm)
Material
Graphite
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
28W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,23000 €35,23 €
1031,18200 €311,82 €
3029,41200 €882,36 €
5028,62260 €1.431,13 €
10027,58460 €2.758,46 €
25026,26804 €6.567,01 €
Manufacturers Standard Package
Unit Price without VAT:35,23000 €
Unit Price with VAT:41,92370 €