
EYG-R1116ZLSC | |
|---|---|
DigiKey Part Number | 10-EYG-R1116ZLSC-ND |
Manufacturer | |
Manufacturer Product Number | EYG-R1116ZLSC |
Description | THERM PAD 158MMX112MM GRAY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 158.00mm x 112.00mm Rectangular |
Datasheet | Datasheet |
Category | Outline 158.00mm x 112.00mm |
Manufacturer Panasonic Industry | Thickness 0.0098" (0.250mm) |
Series | Material Graphite |
Packaging Bulk | Color Gray |
Part Status Active | Thermal Conductivity 28W/m-K |
Usage IGBT - Heat Transfer Low Thermal Resistance | Shelf Life 12 Months |
Type Graphite-Pad, Sheet | Shelf Life Start Date of Manufacture |
Shape Rectangular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,26000 € | 25,26 € |
| 10 | 22,34700 € | 223,47 € |
| 30 | 21,07900 € | 632,37 € |
| 50 | 20,51380 € | 1.025,69 € |
| 100 | 19,77020 € | 1.977,02 € |
| 250 | 18,82724 € | 4.706,81 € |
| Unit Price without VAT: | 25,26000 € |
|---|---|
| Unit Price with VAT: | 30,05940 € |

