Thermal Pad Gray 183.00mm x 104.50mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EYG-R1018ZLSA

DigiKey Part Number
10-EYG-R1018ZLSA-ND
Manufacturer
Manufacturer Product Number
EYG-R1018ZLSA
Description
THERM PAD 183MMX104.5MM GRAY
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 183.00mm x 104.50mm Rectangular
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline
183.00mm x 104.50mm
Manufacturer
Panasonic Industry
Thickness
0.0098" (0.250mm)
Series
Material
Graphite
Packaging
Bulk
Color
Gray
Part Status
Active
Thermal Conductivity
28W/m-K
Usage
IGBT - Heat Transfer Low Thermal Resistance
Shelf Life
12 Months
Type
Graphite-Pad, Sheet
Shelf Life Start
Date of Manufacture
Shape
Rectangular
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,26000 €25,26 €
1022,34700 €223,47 €
3021,07900 €632,37 €
5020,51380 €1.025,69 €
10019,77020 €1.977,02 €
25018,82724 €4.706,81 €
Manufacturers Standard Package
Unit Price without VAT:25,26000 €
Unit Price with VAT:30,05940 €