
EYG-R1010ZLME | |
|---|---|
DigiKey Part Number | 10-EYG-R1010ZLME-ND |
Manufacturer | |
Manufacturer Product Number | EYG-R1010ZLME |
Description | THERM PAD 98X98MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 98.00mm x 98.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | IGBT - Heat Transfer Low Thermal Resistance | |
Type | Graphite-Pad, Sheet | |
Shape | Square | |
Outline | 98.00mm x 98.00mm | |
Thickness | 0.0098" (0.250mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 28W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,37000 € | 25,37 € |
| 10 | 22,44900 € | 224,49 € |
| 30 | 21,17500 € | 635,25 € |
| 50 | 20,60720 € | 1.030,36 € |
| 100 | 19,86020 € | 1.986,02 € |
| 250 | 18,91296 € | 4.728,24 € |
| Unit Price without VAT: | 25,37000 € |
|---|---|
| Unit Price with VAT: | 30,19030 € |

