
EYG-R0917ZLWC | |
|---|---|
DigiKey Part Number | 10-EYG-R0917ZLWC-ND |
Manufacturer | |
Manufacturer Product Number | EYG-R0917ZLWC |
Description | THERM PAD 168MMX85MM GRAY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 168.00mm x 85.00mm Rectangular |
Datasheet | Datasheet |
Category | Outline 168.00mm x 85.00mm |
Manufacturer Panasonic Industry | Thickness 0.0098" (0.250mm) |
Series | Material Graphite |
Packaging Bulk | Color Gray |
Part Status Active | Thermal Conductivity 28W/m-K |
Usage IGBT - Heat Transfer Low Thermal Resistance | Shelf Life 12 Months |
Type Graphite-Pad, Sheet | Shelf Life Start Date of Manufacture |
Shape Rectangular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,65900 € | 186,59 € |
| Unit Price without VAT: | 18,65900 € |
|---|---|
| Unit Price with VAT: | 22,20421 € |

