
EYG-R0813ZRMD | |
|---|---|
DigiKey Part Number | 10-EYG-R0813ZRMD-ND |
Manufacturer | |
Manufacturer Product Number | EYG-R0813ZRMD |
Description | THERM PAD 123MMX71MM GRAY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 123.00mm x 71.00mm Rectangular |
Datasheet | Datasheet |
Category | Outline 123.00mm x 71.00mm |
Manufacturer Panasonic Industry | Thickness 0.0138" (0.350mm) |
Series | Material Graphite |
Packaging Bulk | Color Gray |
Part Status Active | Thermal Conductivity 28W/m-K |
Usage IGBT - Heat Transfer Low Thermal Resistance | Shelf Life 12 Months |
Type Graphite-Pad, Sheet | Shelf Life Start Date of Manufacture |
Shape Rectangular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,88000 € | 29,88 € |
| 10 | 26,44500 € | 264,45 € |
| 30 | 24,94433 € | 748,33 € |
| 50 | 24,27520 € | 1.213,76 € |
| 100 | 23,39490 € | 2.339,49 € |
| 250 | 22,27856 € | 5.569,64 € |
| Unit Price without VAT: | 29,88000 € |
|---|---|
| Unit Price with VAT: | 35,55720 € |

