
EYG-R0811ZLWG | |
|---|---|
DigiKey Part Number | 10-EYG-R0811ZLWG-ND |
Manufacturer | |
Manufacturer Product Number | EYG-R0811ZLWG |
Description | THERM PAD 108MMX78MM GRAY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 108.00mm x 78.00mm Rectangular |
Datasheet | Datasheet |
Category | Outline 108.00mm x 78.00mm |
Manufacturer Panasonic Industry | Thickness 0.0098" (0.250mm) |
Series | Material Graphite |
Packaging Bulk | Color Gray |
Part Status Active | Thermal Conductivity 28W/m-K |
Usage IGBT - Heat Transfer Low Thermal Resistance | Shelf Life 12 Months |
Type Graphite-Pad, Sheet | Shelf Life Start Date of Manufacture |
Shape Rectangular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,67000 € | 14,67 € |
| 10 | 12,98100 € | 129,81 € |
| 30 | 12,24467 € | 367,34 € |
| 50 | 11,91660 € | 595,83 € |
| 100 | 11,48500 € | 1.148,50 € |
| 250 | 10,93776 € | 2.734,44 € |
| 500 | 10,54058 € | 5.270,29 € |
| Unit Price without VAT: | 14,67000 € |
|---|---|
| Unit Price with VAT: | 17,45730 € |

