
EYG-R0715ZLSD | |
|---|---|
DigiKey Part Number | 10-EYG-R0715ZLSD-ND |
Manufacturer | |
Manufacturer Product Number | EYG-R0715ZLSD |
Description | THERM PAD 153MMX67MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 153.00mm x 67.00mm Rectangular |
Datasheet | Datasheet |
Category | Outline 153.00mm x 67.00mm |
Manufacturer Panasonic Industry | Thickness 0.0098" (0.250mm) |
Series | Material Graphite |
Packaging Bulk | Color Gray |
Part Status Active | Thermal Conductivity 28W/m-K |
Usage IGBT - Heat Transfer Low Thermal Resistance | Shelf Life 12 Months |
Type Graphite-Pad, Sheet | Shelf Life Start Date of Manufacture |
Shape Rectangular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 € | 14,18 € |
| 10 | 12,54300 € | 125,43 € |
| 30 | 11,83200 € | 354,96 € |
| 50 | 11,51520 € | 575,76 € |
| 100 | 11,09810 € | 1.109,81 € |
| 250 | 10,56928 € | 2.642,32 € |
| 500 | 10,18550 € | 5.092,75 € |
| Unit Price without VAT: | 14,18000 € |
|---|---|
| Unit Price with VAT: | 16,87420 € |

