
EYG-R0713ZRAG | |
|---|---|
DigiKey Part Number | 10-EYG-R0713ZRAG-ND |
Manufacturer | |
Manufacturer Product Number | EYG-R0713ZRAG |
Description | THERM PAD 126MMX66MM GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 126.00mm x 66.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | IGBT - Heat Transfer Low Thermal Resistance | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 126.00mm x 66.00mm | |
Thickness | 0.0138" (0.350mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 28W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 € | 19,95 € |
| 10 | 17,65300 € | 176,53 € |
| 30 | 16,65133 € | 499,54 € |
| 50 | 16,20500 € | 810,25 € |
| 100 | 15,61800 € | 1.561,80 € |
| 250 | 14,87332 € | 3.718,33 € |
| 500 | 14,33294 € | 7.166,47 € |
| Unit Price without VAT: | 19,95000 € |
|---|---|
| Unit Price with VAT: | 23,74050 € |

