Thermal Pad Gray 128.00mm x 61.00mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EYG-R0613ZRSE

DigiKey Part Number
10-EYG-R0613ZRSE-ND
Manufacturer
Manufacturer Product Number
EYG-R0613ZRSE
Description
THERM PAD 128MMX61MM GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 128.00mm x 61.00mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Active
Usage
IGBT - Heat Transfer Low Thermal Resistance
Type
Graphite-Pad, Sheet
Shape
Rectangular
Outline
128.00mm x 61.00mm
Thickness
0.0138" (0.350mm)
Material
Graphite
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
28W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,95000 €19,95 €
1017,65300 €176,53 €
3016,65133 €499,54 €
5016,20500 €810,25 €
10015,61800 €1.561,80 €
25014,87332 €3.718,33 €
50014,33294 €7.166,47 €
Manufacturers Standard Package
Unit Price without VAT:19,95000 €
Unit Price with VAT:23,74050 €