
EYG-R0612ZRSF | |
|---|---|
DigiKey Part Number | 10-EYG-R0612ZRSF-ND |
Manufacturer | |
Manufacturer Product Number | EYG-R0612ZRSF |
Description | THERM PAD 124MMX63.3MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 124.00mm x 63.30mm Rectangular |
Datasheet | Datasheet |
Category | Outline 124.00mm x 63.30mm |
Manufacturer Panasonic Industry | Thickness 0.0138" (0.350mm) |
Series | Material Graphite |
Packaging Bulk | Color Gray |
Part Status Active | Thermal Conductivity 28W/m-K |
Usage IGBT - Heat Transfer Low Thermal Resistance | Shelf Life 12 Months |
Type Graphite-Pad, Sheet | Shelf Life Start Date of Manufacture |
Shape Rectangular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,21000 € | 20,21 € |
| 10 | 17,88900 € | 178,89 € |
| Unit Price without VAT: | 20,21000 € |
|---|---|
| Unit Price with VAT: | 24,04990 € |

