
EYG-R0612ZLWF | |
|---|---|
DigiKey Part Number | 10-EYG-R0612ZLWF-ND |
Manufacturer | |
Manufacturer Product Number | EYG-R0612ZLWF |
Description | THERM PAD 120MMX60MM GRAY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 120.00mm x 60.00mm Rectangular |
Datasheet | Datasheet |
Category | Outline 120.00mm x 60.00mm |
Manufacturer Panasonic Industry | Thickness 0.0098" (0.250mm) |
Series | Material Graphite |
Packaging Bulk | Color Gray |
Part Status Active | Thermal Conductivity 28W/m-K |
Usage IGBT - Heat Transfer Low Thermal Resistance | Shelf Life 12 Months |
Type Graphite-Pad, Sheet | Shelf Life Start Date of Manufacture |
Shape Rectangular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 € | 10,01 € |
| 10 | 8,85600 € | 88,56 € |
| 30 | 8,35367 € | 250,61 € |
| 50 | 8,13000 € | 406,50 € |
| 100 | 7,83560 € | 783,56 € |
| 250 | 7,46252 € | 1.865,63 € |
| 500 | 7,19174 € | 3.595,87 € |
| 1.000 | 6,93046 € | 6.930,46 € |
| Unit Price without VAT: | 10,01000 € |
|---|---|
| Unit Price with VAT: | 11,91190 € |


