
EYG-R0609ZRSK | |
|---|---|
DigiKey Part Number | 10-EYG-R0609ZRSK-ND |
Manufacturer | |
Manufacturer Product Number | EYG-R0609ZRSK |
Description | THERM PAD 91X61.5MM GRAY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 91.00mm x 61.50mm Rectangular |
Datasheet | Datasheet |
Category | Outline 91.00mm x 61.50mm |
Manufacturer Panasonic Industry | Thickness 0.0138" (0.350mm) |
Series | Material Graphite |
Packaging Bulk | Color Gray |
Part Status Active | Thermal Conductivity 28W/m-K |
Usage IGBT - Heat Transfer Low Thermal Resistance | Shelf Life 12 Months |
Type Graphite-Pad, Sheet | Shelf Life Start Date of Manufacture |
Shape Rectangular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 € | 15,54 € |
| 10 | 13,75300 € | 137,53 € |
| 30 | 12,97333 € | 389,20 € |
| 50 | 12,62580 € | 631,29 € |
| 100 | 12,16830 € | 1.216,83 € |
| 250 | 11,58844 € | 2.897,11 € |
| 500 | 11,16760 € | 5.583,80 € |
| Unit Price without VAT: | 15,54000 € |
|---|---|
| Unit Price with VAT: | 18,49260 € |

