
EYG-R0607ZRGL | |
|---|---|
DigiKey Part Number | 10-EYG-R0607ZRGL-ND |
Manufacturer | |
Manufacturer Product Number | EYG-R0607ZRGL |
Description | THERM PAD 69.7X58MM GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 69.70mm x 58.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | IGBT - Heat Transfer Low Thermal Resistance | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 69.70mm x 58.00mm | |
Thickness | 0.0138" (0.350mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 28W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,59000 € | 10,59 € |
| 10 | 9,38000 € | 93,80 € |
| 30 | 8,84800 € | 265,44 € |
| 50 | 8,61140 € | 430,57 € |
| 100 | 8,29950 € | 829,95 € |
| 250 | 7,90432 € | 1.976,08 € |
| 500 | 7,61748 € | 3.808,74 € |
| 1.000 | 7,34074 € | 7.340,74 € |
| Unit Price without VAT: | 10,59000 € |
|---|---|
| Unit Price with VAT: | 12,60210 € |

