
EYG-R0606ZLSL | |
|---|---|
DigiKey Part Number | 10-EYG-R0606ZLSL-ND |
Manufacturer | |
Manufacturer Product Number | EYG-R0606ZLSL |
Description | THERM PAD 62X58MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 62.00mm x 58.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | IGBT - Heat Transfer Low Thermal Resistance | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 62.00mm x 58.00mm | |
Thickness | 0.0098" (0.250mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 28W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,31000 € | 7,31 € |
| 10 | 6,46500 € | 64,65 € |
| 30 | 6,09833 € | 182,95 € |
| 50 | 5,93540 € | 296,77 € |
| 100 | 5,72060 € | 572,06 € |
| 250 | 5,44832 € | 1.362,08 € |
| 500 | 5,25076 € | 2.625,38 € |
| 1.000 | 5,06013 € | 5.060,13 € |
| Unit Price without VAT: | 7,31000 € |
|---|---|
| Unit Price with VAT: | 8,69890 € |

