
EYG-R0512ZLGE | |
|---|---|
DigiKey Part Number | 10-EYG-R0512ZLGE-ND |
Manufacturer | |
Manufacturer Product Number | EYG-R0512ZLGE |
Description | THERM PAD 118MMX53MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 118.00mm x 53.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | IGBT - Heat Transfer Low Thermal Resistance | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 118.00mm x 53.00mm | |
Thickness | 0.0098" (0.250mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 28W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,05000 € | 10,05 € |
| 10 | 8,89600 € | 88,96 € |
| 30 | 8,39167 € | 251,75 € |
| 50 | 8,16700 € | 408,35 € |
| 100 | 7,87130 € | 787,13 € |
| 250 | 7,49648 € | 1.874,12 € |
| 500 | 7,22448 € | 3.612,24 € |
| 1.000 | 6,96201 € | 6.962,01 € |
| Unit Price without VAT: | 10,05000 € |
|---|---|
| Unit Price with VAT: | 11,95950 € |

