
EYG-R0509ZRMH | |
|---|---|
DigiKey Part Number | 10-EYG-R0509ZRMH-ND |
Manufacturer | |
Manufacturer Product Number | EYG-R0509ZRMH |
Description | THERM PAD 86X51MM GRAY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 86.00mm x 51.00mm Rectangular |
Datasheet | Datasheet |
Category | Outline 86.00mm x 51.00mm |
Manufacturer Panasonic Industry | Thickness 0.0138" (0.350mm) |
Series | Material Graphite |
Packaging Bulk | Color Gray |
Part Status Active | Thermal Conductivity 28W/m-K |
Usage IGBT - Heat Transfer Low Thermal Resistance | Shelf Life 12 Months |
Type Graphite-Pad, Sheet | Shelf Life Start Date of Manufacture |
Shape Rectangular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,75000 € | 11,75 € |
| 10 | 10,39400 € | 103,94 € |
| 30 | 9,80533 € | 294,16 € |
| 50 | 9,54240 € | 477,12 € |
| 100 | 9,19700 € | 919,70 € |
| 250 | 8,75892 € | 2.189,73 € |
| 500 | 8,44102 € | 4.220,51 € |
| 1.000 | 8,13424 € | 8.134,24 € |
| Unit Price without VAT: | 11,75000 € |
|---|---|
| Unit Price with VAT: | 13,98250 € |

