Thermal Pad Gray 66.00mm x 45.30mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EYG-R0507ZRML

DigiKey Part Number
10-EYG-R0507ZRML-ND
Manufacturer
Manufacturer Product Number
EYG-R0507ZRML
Description
THERM PAD 66X45.3MM GRAY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 66.00mm x 45.30mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Active
Usage
IGBT - Heat Transfer Low Thermal Resistance
Type
Graphite-Pad, Sheet
Shape
Rectangular
Outline
66.00mm x 45.30mm
Thickness
0.0138" (0.350mm)
Material
Graphite
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
28W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,95000 €11,95 €
1010,58000 €105,80 €
309,98067 €299,42 €
509,71320 €485,66 €
1009,36150 €936,15 €
2508,91568 €2.228,92 €
5008,59202 €4.296,01 €
1.0008,27976 €8.279,76 €
Manufacturers Standard Package
Unit Price without VAT:11,95000 €
Unit Price with VAT:14,22050 €