Thermal Pad Gray 106.00mm x 43.00mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EYG-R0411ZRWJ

DigiKey Part Number
10-EYG-R0411ZRWJ-ND
Manufacturer
Manufacturer Product Number
EYG-R0411ZRWJ
Description
THERM PAD 106MMX43MM GRAY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 106.00mm x 43.00mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Active
Usage
IGBT - Heat Transfer Low Thermal Resistance
Type
Graphite-Pad, Sheet
Shape
Rectangular
Outline
106.00mm x 43.00mm
Thickness
0.0138" (0.350mm)
Material
Graphite
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
28W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,80000 €11,80 €
1010,44200 €104,42 €
309,85000 €295,50 €
509,58580 €479,29 €
1009,23890 €923,89 €
2508,79876 €2.199,69 €
5008,47944 €4.239,72 €
1.0008,17127 €8.171,27 €
Manufacturers Standard Package
Unit Price without VAT:11,80000 €
Unit Price with VAT:14,04200 €