
EYG-R0409ZRMG | |
|---|---|
DigiKey Part Number | 10-EYG-R0409ZRMG-ND |
Manufacturer | |
Manufacturer Product Number | EYG-R0409ZRMG |
Description | THERM PAD 88X41MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 88.00mm x 41.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | IGBT - Heat Transfer Low Thermal Resistance | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 88.00mm x 41.00mm | |
Thickness | 0.0138" (0.350mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 28W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,95000 € | 11,95 € |
| 10 | 10,58000 € | 105,80 € |
| 30 | 9,98067 € | 299,42 € |
| 50 | 9,71320 € | 485,66 € |
| 100 | 9,36150 € | 936,15 € |
| 250 | 8,91568 € | 2.228,92 € |
| 500 | 8,59202 € | 4.296,01 € |
| 1.000 | 8,27976 € | 8.279,76 € |
| Unit Price without VAT: | 11,95000 € |
|---|---|
| Unit Price with VAT: | 14,22050 € |

