
EYG-R0409ZRGJ | |
|---|---|
DigiKey Part Number | 10-EYG-R0409ZRGJ-ND |
Manufacturer | |
Manufacturer Product Number | EYG-R0409ZRGJ |
Description | THERM PAD 93X44MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 93.00mm x 44.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | IGBT - Heat Transfer Low Thermal Resistance | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 93.00mm x 44.00mm | |
Thickness | 0.0138" (0.350mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 28W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,80000 € | 11,80 € |
| 10 | 10,44200 € | 104,42 € |
| 30 | 9,85000 € | 295,50 € |
| 50 | 9,58580 € | 479,29 € |
| 100 | 9,23890 € | 923,89 € |
| 250 | 8,79876 € | 2.199,69 € |
| 500 | 8,47944 € | 4.239,72 € |
| 1.000 | 8,17127 € | 8.171,27 € |
| Unit Price without VAT: | 11,80000 € |
|---|---|
| Unit Price with VAT: | 14,04200 € |

