
EYG-R0409ZLMG | |
|---|---|
DigiKey Part Number | 10-EYG-R0409ZLMG-ND |
Manufacturer | |
Manufacturer Product Number | EYG-R0409ZLMG |
Description | THERM PAD 88X41MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 88.00mm x 41.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | IGBT - Heat Transfer Low Thermal Resistance | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 88.00mm x 41.00mm | |
Thickness | 0.0098" (0.250mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 28W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,81000 € | 7,81 € |
| 10 | 6,91900 € | 69,19 € |
| 30 | 6,52667 € | 195,80 € |
| 50 | 6,35200 € | 317,60 € |
| 100 | 6,12230 € | 612,23 € |
| 250 | 5,83088 € | 1.457,72 € |
| 500 | 5,61940 € | 2.809,70 € |
| 1.000 | 5,41537 € | 5.415,37 € |
| Unit Price without VAT: | 7,81000 € |
|---|---|
| Unit Price with VAT: | 9,29390 € |

