
EYG-R0409ZLGJ | |
|---|---|
DigiKey Part Number | 10-EYG-R0409ZLGJ-ND |
Manufacturer | |
Manufacturer Product Number | EYG-R0409ZLGJ |
Description | THERM PAD 93X44MM GRAY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 93.00mm x 44.00mm Rectangular |
Datasheet | Datasheet |
Category | Outline 93.00mm x 44.00mm |
Manufacturer Panasonic Industry | Thickness 0.0098" (0.250mm) |
Series | Material Graphite |
Packaging Bulk | Color Gray |
Part Status Active | Thermal Conductivity 28W/m-K |
Usage IGBT - Heat Transfer Low Thermal Resistance | Shelf Life 12 Months |
Type Graphite-Pad, Sheet | Shelf Life Start Date of Manufacture |
Shape Rectangular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 7,23000 € | 144,60 € |
| Unit Price without VAT: | 7,23000 € |
|---|---|
| Unit Price with VAT: | 8,60370 € |

