
EYG-R0407ZRAL | |
|---|---|
DigiKey Part Number | 10-EYG-R0407ZRAL-ND |
Manufacturer | |
Manufacturer Product Number | EYG-R0407ZRAL |
Description | THERM PAD 66X40MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 66.00mm x 40.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | IGBT - Heat Transfer Low Thermal Resistance | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 66.00mm x 40.00mm | |
Thickness | 0.0138" (0.350mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 28W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,28000 € | 9,28 € |
| 10 | 8,21200 € | 82,12 € |
| 30 | 7,74633 € | 232,39 € |
| 50 | 7,53880 € | 376,94 € |
| 100 | 7,26600 € | 726,60 € |
| 250 | 6,92000 € | 1.730,00 € |
| 500 | 6,66896 € | 3.334,48 € |
| 1.000 | 6,42673 € | 6.426,73 € |
| Unit Price without VAT: | 9,28000 € |
|---|---|
| Unit Price with VAT: | 11,04320 € |

