
EYG-R0309ZRMF | |
|---|---|
DigiKey Part Number | 10-EYG-R0309ZRMF-ND |
Manufacturer | |
Manufacturer Product Number | EYG-R0309ZRMF |
Description | THERM PAD 92X32MM GRAY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 92.00mm x 32.00mm Rectangular |
Datasheet | Datasheet |
Category | Outline 92.00mm x 32.00mm |
Manufacturer Panasonic Industry | Thickness 0.0138" (0.350mm) |
Series | Material Graphite |
Packaging Bulk | Color Gray |
Part Status Active | Thermal Conductivity 28W/m-K |
Usage IGBT - Heat Transfer Low Thermal Resistance | Shelf Life 12 Months |
Type Graphite-Pad, Sheet | Shelf Life Start Date of Manufacture |
Shape Rectangular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,42000 € | 9,42 € |
| 10 | 8,33200 € | 83,32 € |
| 30 | 7,86000 € | 235,80 € |
| 50 | 7,64940 € | 382,47 € |
| 100 | 7,37270 € | 737,27 € |
| 250 | 7,02168 € | 1.755,42 € |
| 500 | 6,76690 € | 3.383,45 € |
| 1.000 | 6,52111 € | 6.521,11 € |
| Unit Price without VAT: | 9,42000 € |
|---|---|
| Unit Price with VAT: | 11,20980 € |

