Thermal Pad Gray 90.00mm x 29.50mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EYG-R0309ZRAK

DigiKey Part Number
10-EYG-R0309ZRAK-ND
Manufacturer
Manufacturer Product Number
EYG-R0309ZRAK
Description
THERM PAD 90X29.5MM GRAY
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 90.00mm x 29.50mm Rectangular
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline
90.00mm x 29.50mm
Manufacturer
Panasonic Industry
Thickness
0.0138" (0.350mm)
Series
Material
Graphite
Packaging
Bulk
Color
Gray
Part Status
Active
Thermal Conductivity
28W/m-K
Usage
IGBT - Heat Transfer Low Thermal Resistance
Shelf Life
12 Months
Type
Graphite-Pad, Sheet
Shelf Life Start
Date of Manufacture
Shape
Rectangular
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
207,87350 €157,47 €
Unit Price without VAT:7,87350 €
Unit Price with VAT:9,36947 €