
EYG-R0309ZLMF | |
|---|---|
DigiKey Part Number | 10-EYG-R0309ZLMF-ND |
Manufacturer | |
Manufacturer Product Number | EYG-R0309ZLMF |
Description | THERM PAD 92X32MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 92.00mm x 32.00mm Rectangular |
Datasheet | Datasheet |
Category | Outline 92.00mm x 32.00mm |
Manufacturer Panasonic Industry | Thickness 0.0098" (0.250mm) |
Series | Material Graphite |
Packaging Bulk | Color Gray |
Part Status Active | Thermal Conductivity 28W/m-K |
Usage IGBT - Heat Transfer Low Thermal Resistance | Shelf Life 12 Months |
Type Graphite-Pad, Sheet | Shelf Life Start Date of Manufacture |
Shape Rectangular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 € | 6,95 € |
| 10 | 6,15100 € | 61,51 € |
| 30 | 5,80200 € | 174,06 € |
| 50 | 5,64680 € | 282,34 € |
| 100 | 5,44250 € | 544,25 € |
| 250 | 5,18348 € | 1.295,87 € |
| 500 | 4,99554 € | 2.497,77 € |
| 1.000 | 4,81418 € | 4.814,18 € |
| Unit Price without VAT: | 6,95000 € |
|---|---|
| Unit Price with VAT: | 8,27050 € |

