
EYG-A091205V | |
|---|---|
DigiKey Part Number | P19069-ND |
Manufacturer | |
Manufacturer Product Number | EYG-A091205V |
Description | THERM PAD 115MMX90MM W/ADH GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 115.00mm x 90.00mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Category | Shape Rectangular |
Manufacturer Panasonic Industry | Outline 115.00mm x 90.00mm |
Series | Thickness 0.0020" (0.051mm) |
Packaging Bulk | Material Graphite |
Part Status Obsolete | Adhesive Adhesive - One Side |
Usage In-Plane Heat Transfer | Color Gray |
Type Graphite-Pad, Sheet | Base Product Number |

