Thermal Pad Gray 115.00mm x 90.00mm Rectangular Adhesive - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EYG-A091205M

DigiKey Part Number
P19042-ND
Manufacturer
Manufacturer Product Number
EYG-A091205M
Description
THERM PAD 115MMX90MM W/ADH GRAY
Customer Reference
Detailed Description
Thermal Pad Gray 115.00mm x 90.00mm Rectangular Adhesive - One Side
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular
Manufacturer
Panasonic Industry
Outline
115.00mm x 90.00mm
Series
Thickness
0.0020" (0.051mm)
Packaging
Bulk
Material
Graphite
Part Status
Obsolete
Adhesive
Adhesive - One Side
Usage
In-Plane Heat Transfer
Color
Gray
Type
Graphite-Pad, Sheet
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.